Eaton - Cutler Hammer XTCEXRLB
Contactor, Reversing Link Kit, Frame B, XT Series
Mfr. Part #: XTCEXRLB / RS Stock #: 70056492
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.06
10
$43.76
25
$41.45
50
$39.15
100
$36.85
250
$34.55
Additional Inventory
On order:
2
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
XTA290720
Approvals
IEC 60947 ; EN 60947 ; UL Listed ; CSA Certified
Family Name
XT IEC Power Control Family
For Use With
XTCE007B ; XTCE015B
Quantity
1
Special Features
XTCE007B - XTCE015B
Type
Contactor Accessory - Reversing Link Kit
UPC Code
4015082831080
Overview
Eaton XT Series - Relays and Timers: XT IEC Power Control Family | Power Control 580 to 2600 A:
Eaton's new line of XT relays and timers includes mini and standard frame control relays and auxiliary contacts, mini electronic on-delay and multi-function timers and an electronic star-delta (wye-delta) timer for use in star-delta (wye-delta) combinations. Because XT meets UL®, CSA® and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving and easy to install XT line of IEC contactors and starters is the efficient and effective solution for customer applications.
Features:
For use with mini and standard frame size contactors and starters
The XTRE control relays have positively driven contacts between the relay and the auxiliary contact modules as well as within the auxiliary contact modules
Control relays
AC control from 12V to 550V 50 Hz, 600V 60 Hz
DC control from 12V to 220V
On-delay and multifunction timers
24-240 Vac/Vdc control
Available with screw or spring cage terminals
Four-pole configurations
IP20 finger and back-ofhand proof
Large ambient temperature range: -25° to 50°C [-13° to 122°F]
Standards and Certifications: IEC EN 60947, CE approved, UL, CSA
Eaton's new line of XT relays and timers includes mini and standard frame control relays and auxiliary contacts, mini electronic on-delay and multi-function timers and an electronic star-delta (wye-delta) timer for use in star-delta (wye-delta) combinations. Because XT meets UL®, CSA® and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving and easy to install XT line of IEC contactors and starters is the efficient and effective solution for customer applications.
Features: