Eaton - Cutler Hammer XTCE012B10TD
Contactor, 3-Pole, Fnvr, 12A, B-Frame, 1No, 24 Vdc Coil,XT IEC Series
Mfr. Part #: XTCE012B10TD / RS Stock #: 70056471
Price
Qty.
Standard Price
1
$248.60
10
$236.17
25
$223.74
50
$211.31
100
$198.88
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
XTA290660
Approvals
UL Listed ; CSA Certified ; IEC 60947 ; EN 60947
Auxiliary Contact
1 NO
Coil Power
24 Vdc W
Contact Configuration
1NO
Contact Current Rating
12 A
Control Voltage
24 V
Dimensions
2 Inch X 0.00 in W X 1.77 in L X 0.08 in D
Horsepower Rating
10 HP
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Power Rating
2.2 kW W
Primary Type
Contactor
Size
1.77 L x 2.68 H x 2.95 W in., 45 L x 68 H x 75 W mm in
Special Features
Low Power Consumption AC and DC Coil
Standards
ATEX ; CE Approved ; CSA Certified ; IEC/EN 60947 ; UL Listed
Temperature Operating Range
-25 to 50 C
Terminal Type
Screw Terminal
Terminals
Screw terminals
Type
IEC Contactor
UPC Code
4015082768454
Voltage Rating
24 V
Overview
Eaton's new line of XT Contactors and Starters includes non-reversing and reversing contactors, overload relays and a variety of related accessories. Because XT meets IEC, UL, CSA, CCC and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving, and easy-to-install XT line of IEC contactors and starters is the efficient and effective solution for customer applications from 7 A to 2000 A. For more models please call your local Allied sales representative.
Features:
AC Control — 24 V, 120 V
DC Control — 24 V
Life
Mechanical — 10 Million Operations
Electrical — Up to 1.4 Million Operations
Panel or DIN Rail Mounting
IP20 Finger and Back-of-Hand Proof
Large Ambient Temperature Range, 25-50°C (-13-122°F)
AC and DC Controlled Contactors in the Same Compact Frame
Low Power Consumption DC Coils
Built-In NO or NC Auxiliary Contacts to 32 A
Plug-In Accessories for Reduced Installation Time
Integrated Suppressor for DC Operated Contactors
Features:
Mechanical — 10 Million Operations
Electrical — Up to 1.4 Million Operations