Location: 
All Products

Eaton - Cutler Hammer XTCE012B01TD

Eaton - Cutler Hammer - XTCE012B01TD - CONTACTOR 3-P N/O 24VDC 1N/C AUX CONTACT
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer CONTACTOR 3-P N/O 24VDC 1N/C AUX CONTACT
Mfr. Part#:
XTCE012B01TD

Allied Stock#: 70059209

 RoHS Compliant Part

 

Resources

View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$158.81 (Each)
1$158.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: XTCE Series
Coil Voltage: 24 VDC
Contact Configuration: 3 NO, 1 NC
Number of Poles: 3 Pole
Special Features: Auxiliary Contacts
Standards: RoHS Complaint

Overview

The compact, space saving, and easy to install XT line of contactors is the efficient and effective solution for customer applications from 7 A to 2000 A. Non-reversing contactors are most commonly used to switch motor loads in applications where running over current protection is either not required or is provided separately.

Features:
  • 3- or 4-Pole
  • IP20 Finger and Back-of-Hand Proof
  • Large Ambient Temperature Range
  • Plug-In Accessories for Reduced Installation Time
  • Panel or DIN Rail Mounting Up to 65 A

    XT Series Information:
  • 12~600 VAC/VDC Coils
  • Up to 640 HP at 230 V
  • Up to 1200 HP at 460 V
  • UL Listed, CSA Approved
    Up to 2000 Amps
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.