Eaton - Cutler Hammer SNT2P11K
SHUNT TRIP WITH PIGTAIL LEADS 110-240VAC OR 110-125VDC
Mfr. Part #: SNT2P11K / RS Stock #: 70596861
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,127.34
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL Listed
Connection
Pigtail leads
For Use With
For type J-frame HMCP breakers
Mounting Type
Left, right
Primary Type
Internal Accessories
Type
Shunt Trips
UPC Code
786679860007
Voltage Rating
110 to 240 V ; 110 to 125 V
Overview
The World's Most Comprehensive Product Solutions for Applications from 15-2,500 A
Series G molded case circuit breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high-performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15 A to 2,500 A. Thermal magnetic and electronic trip units are available, as well as residual ground fault and 30 mA earth leakage protection options.
Features
Compact Design Frees Up Panel Space
Field-Installable Accessories for Easy Custom Configuration
Common Accessories Through 630 A
Electronic Trip Units from 20 to 2,500 A
UL Listed and IEC Rated, 30 mA Ground Fault/Earth Leakage Modules
Built-In Ground Fault Protection Down to 20 A