Eaton - Cutler Hammer S801+R13N3S
Soft Starter, IP20, 45kW, 80 FLA, 200 - 600 V, S801 Series
Mfr. Part #: S801+R13N3S / RS Stock #: 70378487
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14,171.85
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals
CSA Certified ; IEC 947 ; EN 60947-4-2 ; CSA Certified for Elevator Duty
Communication
Modbus RTU
Current Rating
135 A
For Use With
3-Phase Motors
Frequency
47-63 Hz GHz
Number of Poles
3
Size
NEMA 0 in
Type
Soft Starter
UPC Code
786685558813
Weight
12.4 lb
Wire Size
#22-14 AWG AWG
Overview
S811, S801 Range Soft Starters
The S811 and S801 range of soft starters from Eaton are compact, easy to program and easy to installl. The soft starters have advanced monitoring protection capabilities and range from 11 to 1000 amps.
The S811 and S801 range of soft starters from Eaton are compact, easy to program and easy to installl. The soft starters have advanced monitoring protection capabilities and range from 11 to 1000 amps.