Location: 
All Products

Eaton - Cutler Hammer QCRPLOFF

Eaton - Cutler Hammer - QCRPLOFF - Circuit Breaker,  Padlock bracket,  QCR (Lock-OFF only) View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer Circuit Breaker, Padlock bracket, QCR (Lock-OFF only)
Mfr. Part#:
QCRPLOFF

Allied Stock#: 70987943

 RoHS Compliant Part

 

Resources

View QCRPLOFF Datasheet Datasheet

View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$42.00 (Each)
1$42.000
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Brand/Series: QUICKLAG Series
Type: Circuit Breaker
Voltage Rating: 120/240VAC

Overview

QUICKLAG Switching Neutral Circuit Breakers
Switching Neutral QUICKLAG Breakers available in one- and two-pole configurations, plus neutral pole for applications in accordance with NEC 514-5, 240-22, and 380-2. A one-pole device takes two pole spaces, and a two-pole device takes three pole spaces.

QUICKLAG HID (High Intensity Discharge) Breakers
Type QCR and QCF Circuit Breakers are UL listed Circuit Breakers that are suitable for use as branch circuit protectors.
Type QCR have as a standard feature provisions for 35mm DIN-Rail rear mounting with a spring-loaded release. Optional clips for individual mounting are available as a separate accessory.
Type QCF have two threaded steel inserts to facilitate front mounting with #6-32 steel screws. The clamp type terminals accessible from the rear of the breaker so that cables can be accessed without removal of the breaker from the front cover.

Features:
  • 1/2-inch wide per pole
  • Cable-in/Cable-out
  • Black cases with black handles
  • Three position handle: ON, Tripped (center), OFF
  • Thermal-Magnetic Protection
  • UL File E7819
  • CSA File LR48907
  • One, two and three pole
  • 10 kAIC at 120/240 Vac, 10-60 Amperes
  • 22 kAIC at 120/240 Vac, 15-20 Amperes
  • 10 kAIC at 240 Vac, 10-30 Amperes
  • 3 kAIC at 62.5 Vdc (1 Pole)
  • 3 kAIC at 130 Vdc (2 Poles in Series)

    Normal Operating Environment:
  • 0-40°C
  • 5-95% Humidity
  • (Non-Condensating)