Location: 
All Products

Eaton - Cutler Hammer PW9130L2000R-XL2U

Eaton - Cutler Hammer - PW9130L2000R-XL2U - UPS,  PW9130 2000 120V RACK View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer UPS, PW9130 2000 120V RACK
Mfr. Part#:
PW9130L2000R-XL2U

Allied Stock#: 70058098
 
View More from Eaton - Cutler Hammer >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1,659.28 (Each)
1$1,659.280
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 9130 Series
Capacity: 2000 VA
Color: Black
Communication: USB/Serial
Cord Length: 6 Ft.
Dimensions: 3.4 H x 17.2 W x 23.6 D
Input Type: 5-20P
Mounting Type: Rack
Operation: Double Conversion Online
Output Type: (6) 5-20R, (1) L5-20R
Power Rating: 1.8 kW
Supply Voltage: 120 VAC
Time, Backup: 9 min. (Full Load)
Type: Industrial
Voltage, Output: 120 VAC
Weight: 63.9 lbs. (29 kg)

Overview

The Eaton® 9130 Rackmount UPS delivers online power quality and scalable battery runtimes for rack servers, voice and data networks, storage systems and other IT equipment. With an efficiency rating of >95%, the 9130 UPS cuts energy costs while packing up to three kVA of power into only 2U of rack space. The 9130 UPS significantly extends battery service life with ABM technology and also has a bright LCD user interface to simplify monitoring.
Features:
  • Cuts Energy Usage and Costs with >95% Efficiency Rating in High Efficiency Mode
  • Conserves Valuable Rack Space with 2U Form Factor That Includes Internal Batteries and a 4-Post Rail Kit
  • Provides More Real Power (Watts) to Protect More Equipment and Leave Room for Expanding IT Systems with a 0.9 Power Factor
  • Simplifies UPS Monitoring and Management with a Bright LCD User Interface, Intuitive Power Management Software and Optional eNotify Remote Monitoring Service
  • Increases Battery Service Life and System Uptime with ABM Battery-Charging Technology and Hot-Swappable Batteries
  • Maximizes Runtimes with Optional Extended Battery Modules
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products