Location: 
All Products

Eaton - Cutler Hammer HMISOFT

Eaton - Cutler Hammer - HMISOFT - ACCESSORY;  HMI PROGRAMMING SOFTWARE FORHMI View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer ACCESSORY; HMI PROGRAMMING SOFTWARE FORHMI
Mfr. Part#:
HMISOFT

Allied Stock#: 70056806

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$291.51 (Each)
1$291.510
5$276.930
10$263.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: HMI Programming Software
Application: HMI Operation Interface
Brand/Series: HMISoft Series
For Use With: HMI Series Operator Interface Products
Primary Type: Software
Special Features: Analogue Touch Screen, Screen Saver
Type: Programming

Overview

HMisoft Programming Software For use with the HMi series of touchscreens, this software supports all of the features of HMi. This easy to use Windowsbased software can run on Windows 2000, XP Professional and Windows Vista.

Features:
  • An Expansive Driver List and Three Serial Cmmunication Ports Allows You to Communicate on the Most Popular Networks Used By Over 20 Brands of PLCs Currently on the Market
  • Use the Same Visualization Configuration Software to Create Ladder Logic Within the Device, Eliminating the Need for a Separate Controller
  • With the Expansion Slot Located on the Back of the Unit, You Can Connect to a Parallel Printer, Ethernet Network or Even I/O Modules, Allowing You to Do More with Your Operator Interface Than Ever Before
  • HMiSoft Software is the User-Friendly Program Editor of HMi for Windows That Simplifies Configuring Application Parameters and Provides Added Capabilities to Make Monitoring Your System Intuitive
  • HMi stores your entire application, including images, so editing does not require original source files.
  • Range of screen sizes and colors fits available space and application needs.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.