Eaton - Cutler Hammer HFD3200L
Molded Case Circuit Breakers 3 Pole 200A Thermal Magnetic FD Frame C Series
Mfr. Part #: HFD3200L / RS Stock #: 70057175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,231.83
3
$3,077.93
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Alternate Mfr Part Number
6639C98G02
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Current Rating
200 A
Frame Type
FD Frame
Frequency
50 to 60 Hz
Interrupt Rating
100 kAIC at 240 VAC kA@400VAC ; 65 kAIC at 480 VAC kA@400VAC
Mounting Type
Chassis, Rear Mount
Number of Poles
3
Standards
UL Listed ; CSA
Terminal Type
Line and load
Terminals
Line and load
Termination
Screw
Trip Time
18 ms
Type
Thermal/Magnetic
UPC Code
786679015469
Voltage Rating
600 VAC V ; 250 VDC A
Weight
4 lb
Overview
Patented contact design features high-speed blow-open action, resulting in superior performance. A large domestic installed base ensures familiarity, and acceptability throughout the U.S. An extensive line of heavy duty external accessories are ideal for harsh and hazardous environments.