Eaton - Cutler Hammer FAZ-C0.5/1-NA-SP
Miniature Circuit Breakers, T/M, UL489, Toggle, C Curve, 1P, 0.5A, FAZ-NA Series
Mfr. Part #: FAZ-C0.5/1-NA-SP / RS Stock #: 70275988
Price
Qty.
Standard Price
1
$61.49
10
$58.41
25
$55.34
50
$52.26
100
$49.19
250
$46.11
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Other ; Generation - Renewable Energy - Alternative Energy ; Generation - Conventional Energy - Conventional Energy ; Datacenters - IT Space: CI and Hyper Converged ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Approvals
UL 489 ; CSA Std. C22.2 No. 235
Characteristic
C Curve
Current Rating
0.5 A
Mounting Type
DIN Rail Mount
Number of Poles
1
Quantity
Q38
Standards
UL 489
Terminals
Standard terminals
Type
Thermal/Magnetic
UPC Code
4015081636617
Voltage Rating
277 V ; 480 V
Overview
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
B Characteristic for Standard Circuit Protection
C Characteristic for Higher Inrush Currents
D Characteristic for Inductive and Capacitive Loads
Features
Rated Currents Up to 40A
DIN Rail Mount
Suitable for Branch Circuit Device Protection
Current Limiting Design
Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
Optional Ring Tongue Connection
Module Width of Only 17.7 mm Per Pole
Reliable and Safe Operation
Captive Screws Cannot Be Lost
Snap-On Accessories
Contact Position Indicator
Finger Proof
Trip-Free Mechanism
Applications:
Convenience Receptacle Circuits
Motor Control Circuits
Load Circuits Leaving the Equipment
HACR Internal/External Equipment
PLC I/O Points
Computers
Power Supplies
Control Instrumentation
Relays
UPS
Power Conditioners
Broad Range of Tripping Curves:
Features
Applications: