Eaton - Cutler Hammer E59-M30A115D01-D1
Proximity Sensor, 30mm, IPROX, DC, Shielded 15mm, SN, NO Micro, iProx Series
Mfr. Part #: E59-M30A115D01-D1 / RS Stock #: 70056770
Price
Qty.
Standard Price
1
$236.35
Additional Inventory
On order:
3
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
<1% sensing range mA
Approvals
UL Listed ; CSA Certified ; CE Marked
Body Style
Cylindrical
Connection Type
M12 4-Pin
Construction Material
303 Stainless steel; End bells: Polycarbonate; Face caps: Ryton®; Cable: AWM Style 20387 (PVC)
Contact Configuration
NPN/PNP auto configure, NO
Contact Rating
300 mA at 6-48 Vdc A
Diameter
1.18 mm
Dimensions
1.18 in H X 0.00 in W X 2.92 in L
Enclosure Rating
NEMA 4, 4X, 6, 6P, 12 and 13 (IP67)
Hysteresis
<15% Rated Sensing Distance
IP Rating
IP67
Leakage Current
≤150 μA
Measurement Range
15 mm
Mounting Style
Flush Shielded
Mounting Type
M30 x 1.5 Threaded
Number of Pins
4
Output
NPN/PNP-NO
Primary Type
Inductive Proximity Sensors
Protection
Auto Reset
Shielding
Shielded
Supply Voltage
48 VDC
Switching Current
300 mA
Termination
Wired Connector
UPC Code
786685879482
Overview
The Cutler-Hammer® iProx represents the highest performance, most versatile tubular inductive sensor offered by Eaton's electrical business. By utilizing an embedded microprocessor and exclusive SmartSense™ technology, iProx can sense up to three times farther than typical sensors of its class, while providing an unheard-of level of customization. Both shielded and unshielded versions of iProx feature extended sensing ranges. This allows the sensor to be mounted farther from the target, thereby reducing the potential for target impacts and increasing the sensing reliability of your application. The iProx also includes a wide range of advanced features that can be enabled via optional programming tools. Using the ProxView Windows-based software package, an entirely custom sensor can be programmed to perfectly fit an application. Sensor characteristics, such as sensing range, can be customized down to the nearest tenth of a millimeter. Outputs can be changed from NO to NC — Even noise immunity and response time can be adjusted if necessary. The iProx even features built-in timing delays and speed detection logic — no PLC programming is necessary. With extended sensing range, quality construction and the ability to adapt to its environment, iProx is the ideal choice for even the most demanding inductive sensing applications.
Features:
Auto-Configure Technology Allows You to Choose and Install a Sensor Without Worrying if it Needs to Be NPN or PNP or Sinking or Sourcing. It Automatically Senses What it Is Wired for and Functions Accordingly
Withstands High Electrical Noise (Up to 20 V/m)
Bright 360 Degree, Dual Color LED Allows You to Quickly Troubleshoot and Receive Visual Feedback of Sensor Operation
Robust Design for the Most Challenging Applications Includes Stainless Steel Body and Vibration Absorbing Potting Compound
Operates Accurately Across a Wide Temperature Range of -40 to +70°C to Be Applied In Most Applications Around the World
Extremely Long Sensing Range Allows You to Back the Sensor Away From Target to Avoid Collision and Therefore Increase Uptime
6-48 VDC Operating Voltage
C-UL Listed
Features: