Eaton - Cutler Hammer E55BLT1E
Proximity Sensor, 2-Wire Ac, 30mm Un-Shielded Range, 5-Way Head
Mfr. Part #: E55BLT1E / RS Stock #: 70057997
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$682.38
3
$620.96
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E55BLT1E
Body Style
Rectangular
Connection Type
Screw 2-Wire
Contact Configuration
2-wire AC, NO or NC
Contact Rating
400 mA at 250V A
Dimensions
1.57 in H X 0.00 in W X 4.64 in L
Measurement Range
30 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
Bracket Mount
Output
NO/NC
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
35-250 VAC
Switching Current
400 mA
Termination
2-wire
UPC Code
782114558584
Overview
These Cutler-Hammer Sensors from Eaton's electrical business feature PBT resin housings for high resistance to corrosion. The housing is sized to offer a direct replacement for standard limit switches. The unique sensing head is factory assembled for top sensing, but can be easily converted in the field to any one of four side sensing positions. Models are available with sensing ranges from 15 mm to 40 mm. The sensors can be wired for N.O. or N.C. operation.
Features
Nonmetallic Housing Offers Excellent Resistance to Corrosion
Same Form Factor and Mounting as Standard Limit Switches for Easy Retrofit
Sensor Head Features Five Sensing Positions (Top and All Four Sides) That Can Be Easily Changed in the Field
Long Sensing Ranges up to 40 mm
Features