Location: 
All Products

Eaton - Cutler Hammer DH361URK

Eaton - Cutler Hammer - DH361URK - SWITCH;  HEAVY DUTY SAFETY;  3 POLE;  30A; NEMA 3R;  NON-FUSIBLE View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer SWITCH; HEAVY DUTY SAFETY; 3 POLE; 30A; NEMA 3R; NON-FUSIBLE
Mfr. Part#:
DH361URK

Allied Stock#: 70056899
 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$263.52 (Each)
1$263.520
3$250.340
6$237.820
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: K Series
Current Rating: 30A A
Depth: 10" (254mm)
Dimensions: 206.5 x 403.4 x 254.0 mm mm
Enclosure Rating: NEMA 3R
Fuse Type: Non-Fusible
Horsepower, Max, 1 Phase, at 480 V: 7.5
Horsepower, Max, 1 Phase, at 600 V: 15
Horsepower, Max, 3 Phase, at 480 V: 10
Horsepower, Max, 3 Phase, at 600 V: 20
Length: 8.13" (206.5mm)
Maximum Current: 30 A
Mounting Type: Panel
Number of Poles: 3 Poles
Operation: Safety
Primary Type: Safety Switch
Special Features: High Performance and Reliability
Type: Heavy Duty
Voltage Rating: 600 VAC
Width: 15.882" (403.4mm)

Overview

For heavy commercial and industrial applications where reliable performance and service continuity are critical.
Features:
  • Visible Double Break Quick-Make, Quick-Break Rotary Blade Mechanism. Two Points of Contact Provide a Positive Open and Close, Easier Operation, and Also Help Prevent Contact Burning for Longer Contact Life
  • Triple Padlocking Capability. Personnel Safety Feature Since the Large Hasp Can Accommodate Up to Three 3⁄8 Inch Shank Locks
  • Interlocking Mechanism. Door Cannot Be Opened when the Handle is in the ON Position. Built-In Defeater Mechanism Provides for User Access when Necessary
  • Fusible and Non-Fusible Switches are 100% Load Break and 100% Load Make Rated
  • Horsepower Rated
  • 30 Through 1200 Amperes Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.