Eaton - Cutler Hammer CE15KN3BB
IEC OPEN 3P CONT SZ K 240V COIL, Freedom Series
Mfr. Part #: CE15KN3BB / RS Stock #: 70059064
Price
Qty.
Standard Price
1
$1,496.35
5
$1,451.46
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
IEC Rated ; CSA Certified ; UL Listed
Auxiliary Contact
3 NO
Contact Configuration
3 NO
Contact Current Rating
73 A
Control Voltage
240 V
Dimensions
4.27 Inch X 0.00 in W X 4.22 in L
Frequency
50-60 Hz GHz
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Number of Poles
3
Primary Type
IEC Contactor
Size
K in
Temperature Operating Range
-20 to 65 C
Type
Contactor
UPC Code
782113973470
Weight
2.12 lb
Overview
Freedom Series contactors feature long life twin break, silver cadmium oxide contacts which provide excellent conductivity and superior resistance to welding and arc erosion. Non-reversing contactors are most commonly used to switch motor loads in applications where running over current protection is either not required or is provided separately.
Features:
12-120VDC; 24-500VAC oils
Up to 450 HP @ 240V
Up to 900 HP @ 480V
UL; CSA approved
Up to 1350 Amps
2, 3, 4, or 5 poles
IP20 finger protection shields available
Designed to 2,000,000 electrical and 20,000,000 mechanical operations at maximum horsepower ratings through 20 HP @ 460V
Adequate for most general duty control applications
Features: