Eaton - Cutler Hammer C25DNJ350T
Definite Purpose Control Contactor, 3 Pole, 50A, 24 Vac Coil
Mfr. Part #: C25DNJ350T / RS Stock #: 70056954
Price
Qty.
Standard Price
1
$209.14
10
$198.68
25
$188.23
50
$177.77
100
$167.31
Additional Inventory
On order:
2
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
D1C25DNJ350T
Contact Current Rating
50 A
Control Voltage
24 V
Horsepower, Motor, Max at 115 V
10
Horsepower, Motor, Max at 230 V
15
Maximum Operating Temperature
65 °C ; 150 °F
Mounting Type
Panel Mount
Number of Poles
3
Terminator Type
Box Lugs
UPC Code
782116300747
Overview
Cutler-Hammer® Type C25 Definite Purpose Contactors 25 A through 50 A, from Eaton's electrical business offer a unique sealed housing to keep out contaminants and have a universal mounting plate for replacing competitive units. Contactors are dual-rated with inductive and resistive ratings as well as horsepower and kilowatt ratings. Contactors will accept add-on auxiliary contacts.
Features:
Contacts: Double Break
Coil Terminals: 10-14 AWG
Ambient Temperature: +150°F (+65°C) Maximum
Mechanical Life (ARI Standards) — 500,000 Operations, Electrical Life — 200,000 Operations
UL Recognized, CSA Certified and Conform to ARI 780, CE Mark
Universal Mouting Plate Allows for Replacement of All Competitors DP Contactors