Location: 
All Products

Eaton - Cutler Hammer C22-DRL-G-K10-24

Eaton - Cutler Hammer - C22-DRL-G-K10-24 - Switch,  Pushbtn;  SPST;  1.5A 230VAC;  24VAC LED;  22mm mnt;  Grn;  Flush View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer Switch, Pushbtn; SPST; 1.5A 230VAC; 24VAC LED; 22mm mnt; Grn; Flush
Mfr. Part#:
C22-DRL-G-K10-24

Allied Stock#: 70058504

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$45.52 (Each)
1$45.520
21$43.250
42$41.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round Flush
Body Style: Silver Bezel
Brand/Series: C22 Series
Color: Green
Color, Actuator: Green
Contact Form: SPST NO
Current Rating: 1.5 A
Illumination: LED
IP Rating: IP67
Lamp Rating: 24 VAC
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount
Operation: Maintained
Termination: Screws
Type: Push Button
Voltage Rating: 230 VAC

Overview

The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.