Eaton - Cutler Hammer AN19AN0D5E005
DOL Starter,3 Pole,NEMA,1-5 A FLA,600VAC@60Hz, 550VAC@50Hz Coil,1NO Aux Contact
Mfr. Part #: AN19AN0D5E005 / RS Stock #: 70904383
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$397.00
3
$376.80
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
1 NO
Contact Configuration
1NO
Control Voltage
600 V
Current Rating
9 A
Enclosure Type
Open
Frame Type
00 Frame (45mm)
Motor FLA Range
1-5 A
Mounting Type
Panel Mount
Number of Poles
3
Overall Depth
167.6 mm
Overall Dimensions
50 x 124.5 x 167.6
Overall Length
50 mm
Overall Width
124.5 mm
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload
Size
0 in
Special Features
Electronic Overload Relay
Standards
ATEX ; CE ; CSA ; IEC/EN ; ISO ; NEMA ; RoHS ; UL ; VDE
Starter Type
NEMA Starter
Type
Open
UPC Code
786685413990
Voltage Rating
600 V
Overview
Freedom Series (NEMA)
Eaton’s Freedom Series Adjustable Bimetallic Ambient Compensated Contactors are designed for use with CE or CN non-reversing and reversing contactors. They have interchangeable heater packs and are available in four sizes for overload protection up to 900hp, reducing the number of different contactor/overload relay combinations that have to be stocked. They also feature a full line of snap-on accessories common to both IEC and NEMA devices.
Features
Horizontal or vertical mounting on upright pane allows for application freedom.
Screw type power terminals have captive, backed-out self-lifting pressure plates with screws result in reduced wiring time.
Accessible terminals allow for ease of use and are convenient for simple wiring.
Top located contactor magnet coils have three terminals which permit either top or diagonal wiring and are readily accessible, for easy replacement without changing wiring layout.
Fingerproof shields are available to prevent electrical shock.