Location: 
All Products

Eaton - Cutler Hammer AN16BN0CC

Eaton - Cutler Hammer - AN16BN0CC - NEMA OPEN 3P STR SIZE 0 480V COIL
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer NEMA OPEN 3P STR SIZE 0 480V COIL
Mfr. Part#:
AN16BN0CC

Allied Stock#: 70059065

 RoHS Compliant Part

 

Resources

View AN16BN0CC Datasheet Datasheet

View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$485.24 (Each)
1$485.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AN16 Series
Contact Form: 1 NO
Current Rating: 18 A
Enclosure Type: Open
Horsepower Rating: 18 hp
Number of Poles: 3 Pole
Primary Type: Starter
Relay Type: Overload
Size: 0
Standards: RoHS
Type: Non-Reversing
Voltage Rating: 440 @ 50 Hz (Coil)/480 @ 60 Hz (Coil) VAC
Voltage, Control: 600 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.