Eaton - Cutler Hammer 53300403
Panel Meter,Totalizer,Elec,LCD,Cut-Out 2.67x1.3",8 Dig,0.43" DigH,Cycolac X-17
Mfr. Part #: 53300403 / RS Stock #: 70056593
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$181.98
2
$172.74
3
$163.98
10
$155.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE Marked
Backlighting
Backlight
Casing Material
Cycolac X-17
Dimensions, Cutout, Inches
2.67 x 1.3 in. in.
Display Digit Height
0.43 in.
Display Type
LCD
Function
Quadrate Totalizer
Input Type
Voltage
Maximum Opening Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Digits
8 Digits
Panel Cut Out
2.67x1.3 ”
Primary Type
Electronic
Product Header
Courier Series Durant® Battery operated Totalizer
Series
533 Series
Supply Voltage
3 VDC VDC
Temperature Range
-20 to +70 °C °C
Type
Electronic
Overview
Features:
8-Digit Totalizer
1/Tau Ratemeter
Scaling Capabilities
Remote Reset Terminal
0.43" (10.9 mm) Display
Front Panel Reset
NEMA 4X
Specifications:
Power — Internal Battery: 3 V, Lithium, User Replaceable
8-Digit High-Visibility LCD Display
Optional Backlighting
Panel Cutout — 33 × 68 mm (1.299 × 2.677 In.)
Typical Applications:
Portable/Mobile/Remote Flow Monitoring (e.g. Sewer Pumping, Pesticide Application)
Position Display
Frequency Count (RPM)
Length Measurement (e.g. Carpet, Cable)
Specifications:
Typical Applications: