Eaton - Cutler Hammer 10250T597LED24-71X
E-Stop Pushbutton, 40mm, 2-Pos, LED, 24V Full Volt, 1LONC, 10250T Series
Mfr. Part #: 10250T597LED24-71X / RS Stock #: 70058276
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$499.06
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Standard
Alternate Mfr Part Number
10250T597LED24-71X
Approvals
UL Listed ; CSA Certified
Button Color
Red
Contact Configuration
1LONC
Contact Style
Normally Closed
Contact Type
Enclosed Silver
Head Size
40 mm
Illumination
Illuminated
Legend
Emergency Stop
Number of Positions
2
Operation Mode
Maintained push and pull
Rating
NEMA 3, 3R, 4, 4X, 12, 13
Size
30 mm
Supply Voltage
24 VDC
Termination
Screw Terminal
Type
30.5 mm, Heavy-Duty
UPC Code
786685366333
Weight
0.5 lb
Overview
strong>Eaton 10250T Series — Heavy-Duty Pushbuttons:
Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required.
Features:
? Reliability nibs improve contact reliability even under dry circuit and fine dust conditions
? Drainage holes prevent buildup of liquid inside the operator that can prevent operation in freezing environments
? Grounding nibs bit through paint and other coatings to provide secure ground
? 30.5 mm diameter design
? Heavy-duty die-cast metal construction
? Corrosion-resistant
? Enclosed silver contacts with reliability nibs
? Diaphragm seals with drainage holes
? Includes specialty operators
? Self-grounding operators
? Contact blocks with finger-proof shrouds optional
? Enclosed silver contacts with reliability nibs
? Durable chrome finish
? Rugged, one-piece metal body
? Controlled compression sealing gasket
? Widest variety of product offering using a single metal operator housing
? NEMA Class 1 Div 2 rating