Location: 
All Products

Eaton / Control Automation XTPR2P5BC1

Eaton / Control Automation - XTPR2P5BC1 - Motor Protector,  Manual,  2.5A,  Class 10,  Frame B,  3-Pole,  Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation Motor Protector, Manual, 2.5A, Class 10, Frame B, 3-Pole, Screw Terminal
Mfr. Part#:
XTPR2P5BC1

Allied Stock#: 70059213

 RoHS Compliant Part

 

Resources

View XTPR2P5BC1 Datasheet Datasheet

View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$152.73 (Each)
1$152.730
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: XT Series
Current Rating: 2.5 A
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Motor Protector
Relay Type: Bimetallic Overload
Type: Manual

Overview

Eaton's new XT family of manual motor protectors (MMPs) features a pushbutton or rotary ON/OFF manual disconnect, Class 10 adjustable bimetallic overload relay and fixed magnetic short-circuit trip capability in one compact unit. Two frame sizes are available: Frame B (45 mm) for motors with FLA ratings up to 32 A and Frame D (55 mm) covers motor FLA ratings up to 65 A.

Features:
  • Screw Terminal Open
  • Adjustment Dial for Setting Motor FLA
  • DIN Rail Mount
  • Terminal Types Available: Screw Screw (Line) and Spring Cage (Load), and Spring Cage
  • Accessories Include: Front and Side Auxiliary Contacts, Trip Indicating Contacts, and Tamperproof Cover for OLR Dial, Undervoltage Release, Shunt Trip, Through-the-Door Operators, Enclosures, and Three-Phase Line Side Connecting Links
  • Finger-Safe IP20 Protection
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.