Eaton - Cutler Hammer XTMC6A10T
XT Series Mini Contactor, 3-Pole, 6 A, Frame A, 1NO Aux, 24 VAC Coil
Mfr. Part #: XTMC6A10T / RS Stock #: 70056496
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.03
10
$88.38
25
$83.73
50
$79.07
100
$74.42
250
$69.77
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
XTA291718
Approvals
UL Listed ; CSA Certified ; IEC 60947 ; EN 60947
Auxiliary Contact
1 NO
Coil Power
24V 50/60 Hz W
Contact Configuration
1NO
Contact Current Rating
6.6 A
Contacts
1 NO
Control Voltage
24 V
Current Rating
6.6 Amp
Dimensions
0.00 in W X 1.77 in L X 0.12 in D
Family Name
XT IEC Power Control Family
Function
Non-Reversing
Horsepower Rating
3 hp
Horsepower, Max, 1 Phase, at 115 V
0.25
Horsepower, Max, 1 Phase, at 200 V
0.75
Horsepower, Max, 1 Phase, at 230 V
1
Horsepower, Max, 3 Phase, at 200 V
1.5
Horsepower, Max, 3 Phase, at 230 V
2
Horsepower, Max, 3 Phase, at 460 V
3
Horsepower, Max, 3 Phase, at 575 V
3
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Power Rating
4 kW W
Primary Type
Contactor
Size
1.77 L x 2.28 H x 2.05 W in., 45 L x 58 H x 52 W mm in
Special Features
Low Noise Operation ; High Degree of Climatic Proofing
Standards
ATEX ; CCC ; CE Approved ; CSA Certified ; IEC/EN 60947 ; UL Listed
Temperature Operating Range
-25 to 50 C
Terminal Type
Screw Terminal
Terminals
Screw terminals
Type
IEC Contactor
UPC Code
4015080515968
Voltage Rating
12 to 550 V ; 600 V ; 12 to 220 V
Overview
Eaton's new line of Cutler-Hammer® XT Miniature Controls includes nonreversing and reversing mini contactors, mini overload relays and snap-on accessories. A wide range of applications is possible including small electrical motors from fractional to 5 HP (460 VAC) or up to 4 kW (400 VAC).
Application Description
Due to its compact size, the XT line of mini controls is best suited to be applied in light duty loads such as hoisting, packaging, material handling, heating, lighting and automation systems. XT mini contactors are a particularly compact, economic and environmentally friendly solution wherever control of small motors or loads is required.
Features:
AC Control — 120 V, 24 V
DC Control — 24 V
Life: Mechanical — Up to 20 Million Operations; Electrical — Up to 750,000 Operations
Panel or DIN Rail Mounting
IP20 Finger and Back-of-Hand Proof
Low Noise Operation
High Degree of Climatic Proofing
Large Ambient Temperature Range -25°-50°C (-13°-122°F)
Application Description
Due to its compact size, the XT line of mini controls is best suited to be applied in light duty loads such as hoisting, packaging, material handling, heating, lighting and automation systems. XT mini contactors are a particularly compact, economic and environmentally friendly solution wherever control of small motors or loads is required.
Features: