Eaton - Cutler Hammer WMZT2C13
CIRCUIT BREAKER, TYPE WMZT,10KA,2 POLE,13A,C CURVE
Mfr. Part #: WMZT2C13 / RS Stock #: 70057636
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Generation - Conventional Energy - Conventional Energy ; Datacenters - IT Space: CI and Hyper Converged ; Generation - Renewable Energy - Alternative Energy ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Other
Approvals
CSA Std. C22.2 No. 5 ; UL 489
Characteristic
C Curve
Current Rating
13 A
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Overload
Thermal/Magnetic
Series
WMZT Series
Special Features
Trip Indicator
Terminals
Standard box terminals
Termination
Screws
Type
Thermal/Magnetic
UPC Code
786685256832
Voltage Rating
277 VAC V ; 480 VAC V
Overview
Optimum and Efficient Protection for Every Application Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s WMZT DIN rail mountable circuit breaker is designed for use in branch service applications. WMZT branch circuit breakers are available in two terminal configurations; standard box terminals that accept multiple conductors and ring-tongue terminals, ideally suited to demanding requirements of the semi-conductor industry. All breakers mount on standard 35 mm DIN rail. Bus connectors and feeder terminal facilitate mounting and wiring of multiple miniature circuit breaker arrays in control panel assemblies. WMZT circuit breakers can also be reverse feed. Features Complete Range of UL 489 Listed DIN Rail Mounted Miniature Circuit Breakers up to 40 Ampere Current Rating Complete Family Rated for 10 kAIC @ 277/480 VAC Current Limiting Design Provides Fast Short Circuit Interruption That Reduces the Let-Through Energy, Which Can Damage the Circuit Suitable for Branch Circuit Device Protection Thermal-Magnetic Overcurrent Protection — Two Levels of Short Circuit Protection, Categorized by C and D Curves Trip-Free Design — Breaker Can Not Be Defeated by Holding the Handle in the "On" Position Captive Screws Cannot Be Lost SWD (Switching Duty) — Suitable for Switching Fluorescent Lighting Loads (In ≤ 20 A) Fulfill UL 489, CSA C22.2 No.5 and Also IEC 60947-2 Standard For Use in Applications for Which UL 1077 or CSA C22.2 No.235 are Also Allowed Field Installable Shunt Trip and Auxiliary Switch Subsequent Mounting Separate Version for Ring Torque Connection (Type WMZT….T), Terminal Screws Can Be Removed (On Both Sides) Module Width of Only 17.7 mm (Per Pole) Contact Position Indicator (Red/Green) Easy Installation on DIN Rail Possibility for Sealing the Toggle in "On" or "Off" Position Typical Applications Feeder and Branch Circuit Protection Convenience Receptacle Circuits (Internal/External) Motor Control Circuits Load Circuits Leaving the Equipment (External) HACR Equipment (Heating, Air Conditioning, Refrigeration) PLC I/O Points Computers Power Supplies Power Conditioners Control Instrumentation Relays UPS