Eaton - Cutler Hammer WMZS3B06
CIRCUIT BREAKER, UL1077 MCB B CURVE 3 POLE 6 AMP BREAKER
Mfr. Part #: WMZS3B06 / RS Stock #: 70058726
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Other ; Generation - Renewable Energy - Alternative Energy ; Generation - Conventional Energy - Conventional Energy ; Datacenters - IT Space: CI and Hyper Converged
Approvals
UL 1077 ; CSA Std. C22.2 No. 235 ; IEC 60947-2
Characteristic
B Curve
Current Rating
6 A
Mounting Type
DIN Rail Mount
Number of Poles
3 Pole
Overload
Thermal/Magnetic
Series
WMZS Series
Special Features
Trip-Free Design
Standards
UL1077 Recognized
Terminals
Standard box terminals
Termination
Screws
Trip Time
Instantaneous sec
Type
Thermal/Magnetic
UPC Code
786685259468
Voltage Rating
277 VAC V ; 480 VAC V
Overview
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations, and plant. Eaton's WMZS DIN-rail mountable circuit breaker is designed for use in control panel applications. The WMZS is available with B, C, and D characteristics in accordance with UL 1077, CSA C22.2 No. 235, and IEC 60947-2.
Complete Range of UL 1077 Listed DIN Rail Mounted Miniature Circuit Breakers Up to 63 A
Standard Ratings of 10 kAIC @ 277/480 VAC
Current Limiting Design Provides Fast Short Circuit Interruption That Reduces the Let-Through Energy, Which Can Damage the Circuit
Thermal-Magnetic Overcurrent Protection — Three Levels of Short Circuit Protection, Categorized by B, C, and D Curves
Trip-Free Design — Breaker Cannot Be Defeated by Holding the Handle in the "On" Position
Captive Screws Cannot Be Lost
Fulfill UL 1077, CSA C22.2 No. 235, and IEC 60947-2 Standards
Field Installable Shunt Trip and Auxiliary Switch Subsequent Mounting
Module Width of Only 17.7 mm Per Pole
Contact Position Indicator (Red/Green)
Easy Installation on DIN Rail
Possibility for Sealing the Toggle in "On" or "Off" Position