Eaton - Cutler Hammer SVXF15A1-4A1B1
DRIVE,ADJUSTABLE FREQUENCY,1.5HP,480V,NEMA1,W/BR CHOP ALFA PNL
Mfr. Part #: SVXF15A1-4A1B1 / RS Stock #: 70058411
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,221.32
5
$2,119.01
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
S05A5-D11000000
Ambient Temperature
-10 to 50 °C
Application
Adjustable Frequency Drive
Approvals
EN 61800-3 Level H ; UL 508C ; IEC 61800-2
Current Rating
3.3 A
Driver Type
Adjustable Frequency
Enclosure Rating
NEMA 1/IP21
For Use With
3-Phase Motors
Frequency
50/60 Hz GHz
Function
Motor Control
Horsepower Rating
1.5 HP
Mounting Type
Panel Mount
Operating Temperature
14 to 122 °F
Output Frequency
0 to 320 Hz
Overall Depth
7.48” (190mm) in
Overall Dimensions
7.48 x 12.874 x 5.039” (190 x 327 x 128mm)
Overall Length
12.874” (327mm) in
Overall Width
5.039” (128mm) in
Phase
3 Phase
Power Rating
1.5 kW
Primary Type
AC Drive
Special Features
Control Panel ; Internal Brake Chopper Circuit
Standards
CE, EN 61800-3, IEC 61800-2, LEVEL H, UL508C
Supply Voltage
480 VAC
Type
Adjustable Frequency
UPC Code
782116011445
Voltage Rating
480 V