Location: 
All Products

Eaton / Control Automation SVX030A1-4A1B1

Eaton / Control Automation - SVX030A1-4A1B1 - DRIVE, ADJUSTABLE FREQUENCY, 30HP, 480V, NEMA1, W/BR CHOP ALFA PNL
Image may be a representation.
See specs for product details.

Eaton / Control Automation DRIVE, ADJUSTABLE FREQUENCY, 30HP, 480V, NEMA1, W/BR CHOP ALFA PNL
Mfr. Part#:
SVX030A1-4A1B1

Allied Stock#: 70058402
 

Resources

View SVX030A1-4A1B1 Datasheet Datasheet

View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$5,791.03 (Each)
1$5,791.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Adjustable Frequency Drive
Brand/Series: SVX9000 Series
Control Panel: Yes
Current Rating: 46 A
Depth, Overall: 9.331" (237mm)
Dimensions: 22.0 x 7.6 x 9.3
Dimensions, Overall: 9.331 x 21.969 x 7.677" (237 x 558 x 195mm)
Driver Type: Adjustable Frequency
Enclosure Rating: NEMA 1/IP21
For Use With: 3-Phase Motors
Frequency: 50/60 Hz
Frequency, Output: 0 to 320 Hz
Function: Motor Control
Horsepower Rating: 30 HP
Length, Overall: 21.969" (558mm)
Mounting Type: Panel Mount
Phase: Three
Power Rating: 30 HP
Primary Type: AC Drive
Special Features: Internal Brake Chopper Circuit
Standards: CE, EN 61800-3, IEC 61800-2, LEVEL H, UL508C
Supply Voltage: 480 V
Temperature, Ambient: -10 to +50 °C
Temperature, Operating: 14 to 122 Degrees F
Type: Adjustable Frequency
Voltage Rating: 480 V
Width, Overall: 7.677" (195mm)