Eaton - Cutler Hammer S811+T18P3S
Soft Starter, Non-Combination, 200mm Frame, 180A, Premium, 600V, 3-Pole, Std.
Mfr. Part #: S811+T18P3S / RS Stock #: 70959892
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10,160.88
5
$9,856.06
Additional Inventory
On order:
4
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EN 60947-4-2 ; UL Recognized ; UL Listed ; IEC 60947-4-2 ; CSA file No. 3211-06 ; CSA Certified for Elevator Duty
Communication
Modbus RTU
Current Rating
180 A
For Use With
3-Phase Motors
Frequency
47-63 Hz GHz
Number of Poles
3
Options
Premium, 600V rated, Level/Edge Sense, Inline or Inside-the-Delta wiring configuration, pump control and extended ramp
Size
NEMA 0 in
Type
Soft Starter
UPC Code
786685559001
Weight
48 lb
Wire Size
#3 AWG-500 kcmil AWG