Location: 
All Products

Eaton / Control Automation R9K3100FJ

Eaton / Control Automation - R9K3100FJ - FUSIBLE ROTARY DISCONNECT,  UL98,  K-FRAME,  3POLE,  100AMP,  J-FUSE
Image may be a representation.
See specs for product details.

Eaton / Control Automation FUSIBLE ROTARY DISCONNECT, UL98, K-FRAME, 3POLE, 100AMP, J-FUSE
Mfr. Part#:
R9K3100FJ

Allied Stock#: 70058710
 
View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$490.96 (Each)
1$490.960
5$466.410
10$443.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Switch Body
Brand/Series: R9 Series
Current Rating: 100 A
For Use With: R9 Series Disconnect Switch
Fuse Type: Non-Fusible
Mounting Type: DIN Rail
Primary Type: Disconnect
Standards: UL Listed
Type: Rotary Switch

Overview

R9 Series (UL 98 listed) Non-Fusible 30–800A manual operated multi-pole disconnect switches use double break contacts per pole that ensure complete isolation of the fuse when the switch is in the OFF position. When installed with fuses, they provide protection for low voltage electrical installations against short circuit and overload.
Features:
  • Load break functionality
  • Double break contacts
  • Up to 200 kA short-circuit rating with Class CC, J or L fuses
  • Compact footprints
  • The optional TEST position function (up to 400A) enables testing of the control circuit auxiliaries without switching the main contacts
  • Defeatable pistol handles automatically re-latch when the panel door is closed
  • Front or side operation
  • Flange operation
  • NFPA® 79 compliant kits
  • Two-, three- and four-pole devices