Eaton/Power Quality PW103MI1U161
UPS, EPDU MI L5-30 5-20 (12)
Mfr. Part #: PW103MI1U161 / RS Stock #: 70058085
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cord Length
9 ft
Mounting Type
Horizontal
Number of Outlets
12
Power Rating
2.88 kW
Special Features
MI
Type
PDU
Overview
Designed for high-density, mission critical server applications, the monitored ePDU provides maximum power for both standard and blade servers. Employing multiple configurations, the Easy-Read digital ammeter and remote power management with clearly labeled circuits, the ePDU assures easy management and monitoring for current requirements and future expansion.
Features
High-density confi gurations reduce enclosure space requirement
Fuse-less design signifi cantly reduces reset time
UL Listed (UL489) branch circuit breakers meet UL60950-1 Edition requirements
Easy read digital ammeter reduces local monitoring time (auto scroll capability)
True RMS ammeter provides accurate power measurement
Multi-purpose mounting improves installation fl exibility
Isolation hardware improves product grounding
High-grade components increases product reliability and fault tolerance
Clearly labeled circuits simplify load balancing