All Products

Eaton / Control Automation PKE-SWD-32

Eaton / Control Automation - PKE-SWD-32 - Contactor Accessory,  Function Element,  MSC-DEA/XTSEA,  SmartWire-DT View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation Contactor Accessory, Function Element, MSC-DEA/XTSEA, SmartWire-DT
Mfr. Part#:

Allied Stock#: 70250673

 RoHS Compliant Part

View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$95.95 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4 |  Multiples Of: 4


Accessory Type: Contactor Module
Brand/Series: PKE Series
Current Rating: 40 A
For Use With: XTPE Manual Motor Controller
Mounting Type: DIN Rail
Primary Type: Contactor Module
Size: 45 x 38 x 72.3 mm
Temperature, Operating: -13 to 140 °C
Type: XTPE Interface
Voltage Rating: 15 VDC


SmartWire-DT function element for motor protection for heavy starting duty. Surface-mounting to contactors. One module per contactor and PKE necessary.Additional SWD contactor module required for actuation of reversing starter. 1 electrical interlock for the surface mounting of reversing starters. 1-0-A switch for manual or automatic operation. Selectable overload relay function (ZMR) for switching off the contactor on overload. Wiring sets DILM 12-XRL and PKZM0-XRM12 cannot be used.