Location: 
All Products

Eaton / Control Automation M22-XAMP

Eaton / Control Automation - M22-XAMP - ACCESSORY,  ACOUSTIC DEVICE,  BUZZER,  PULSED TONE,  83DB/10CM,  18-30V AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation ACCESSORY, ACOUSTIC DEVICE, BUZZER, PULSED TONE, 83DB/10CM, 18-30V AC/DC
Mfr. Part#:
M22-XAMP

Allied Stock#: 70057895

 RoHS Compliant Part

 

Resources

View M22-XAMP Datasheet Datasheet

View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$24.91 (Each)
1$24.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Buzzer
Brand/Series: M22 Series
Color: Black
Decibel Range: Maximum of 83 dB
Decibels at 1 Meter: 83 dB @ 10 cm
Features: Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status, Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa, Snap-Lock Contact Blocks and Light Units for Front or Base Mounting, Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator, Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators
Mounting Type: Base
Primary Type: Buzzer
Sound Level: 75 to 85 dB
Supply Voltage: 18 to 30 VAC/VDC
Tone: Pulse
Type: Acoustic Buzzer
Voltage Rating: 18 to 30 VAC/VDC

Overview

Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.

Features
  • Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status
  • Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa
  • Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators. Many Operators Even Carry IP67 and IP69K, for the Toughest Applications
  • Snap-Lock Contact Blocks and Light Units for Front or Base Mounting
  • Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator
  • Unique and Innovative Offerings, Such as Four-Way Pushbuttons and USB/RJ45 Bulkhead Interfaces

    Benefits
  • Modular Construction Makes Assembly Fast and Simplifies Stocking of Components and Complete Devices
  • LED Offering Only for Improved Brightness Quality and Up to 100,000 Hours of Operation in High Vibration Environments
  • Plastic Construction is Corrosion Resistant. Operators are Designed for Rugged Environments, Ideal for Washdown Applications
  • High Mechanical and Electrical Life Allows for Use in Tough and Challenging Applications
  • Laser Inscription Capabilities Allow for High Quality, Wear-Resistant Markings
  • All Normally Closed (NC) Contacts are Direct Opening Action, i.e., NC Contacts are Physically Forced Open by Direct Linkage with the Pushbutton Operator in the Unlikely Event of Contact Weld
  • Some M22 Operators are Capable of Communication Via ASi Protocol
  • M22 Offers USB/RJ45 Connections