Eaton - Cutler Hammer M22-SWD-K22LEDC-R
Pilot Device, Contact Block Module w/LED, Red, DPDT, PCB, SmartWire-DT Series
Mfr. Part #: M22-SWD-K22LEDC-R / RS Stock #: 70250700
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$51.95
100
$50.87
250
$49.32
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Smart Wire DT Panel Wiring Solution
Approvals
UL Listed ; CSA Certified
Color
Red
Family Name
Global Modular Family
For Use With
XV Series PLC
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Base
Number of Poles
2
Primary Type
Lamp Block and Holder
Special Features
Voltage-free Contacts
Standards
IEC/EN 61131-2, EN 50178
Supply Current
19 mA
Supply Voltage
30 VDC
Temperature Operating Range
-30 to +55 °C
Terminal Type
Quick Connect, Solder
Type
Contact Module
UPC Code
4015081157525
Weight
0.5 lb
Overview
Eaton SmartWire-DT Series — IP20 Input / Output Modules:
For the integration of conventional actuators or sensors, various digital and analog input / output modules are available. The flexible SmartWire-DT connection technology enables placement anywhere in the control cabinet. The possibility of placing the input / output modules in the immediate vicinity of the sensors / actuators reduces the remaining wiring to a minimum.
Features:
Connection to the SmartWire-DT flat cable via device plug SWD4-8SF2-5
Simple tool-less wiring of the inputs and outputs via PUSH IN terminals
Temperature range from -25 ° C to 55 ° C
CE, UL, CSA
Automatic configuration in the SmartWire-DT network
Digital and Analog Modules:
Digital module, 8 inputs 24 V DC
Digital module, 4 inputs 24 V DC, 3 wires connection
Digital module, 4 inputs 24 V DC, 4 outputs 24 V DC 0.5 A
Digital module, 4 inputs, 2 relays 230 V 3 A
Digital module, 8 transistor outputs 24 V DC 0.5 A
Analog module, 4 inputs 0 - 10 V, 0 - 20 mA
Analog module, 2 inputs 0 - 10 V, 0 - 20 mA, 2 outputs 0 - 10 V, 0 - 20 mA
Analog module, 4 temperature inputs PT100, PT1000, NI1000
For the integration of conventional actuators or sensors, various digital and analog input / output modules are available. The flexible SmartWire-DT connection technology enables placement anywhere in the control cabinet. The possibility of placing the input / output modules in the immediate vicinity of the sensors / actuators reduces the remaining wiring to a minimum.
Features:
Digital and Analog Modules: