Eaton - Cutler Hammer HMCP050K2C
Molded Case Circuit Breakers 3 Pole 50A Magnetic F Frame 650VAC 250VDC C Series
Mfr. Part #: HMCP050K2C / RS Stock #: 70058980
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,433.01
5
$1,390.02
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL Listed ; CSA Certified
Current Rating
50 A
Number of Poles
3
Standards
UL ; CSA
Type
Motor Circuit Protector
UPC Code
786679150832
Voltage Rating
600 V ; 250 V
Overview
Eaton's Electrical Sector under the Eaton brand offers the widest variety of molded case circuit breakers available today. Designed for electrical and machinery OEMs serving a range of industries and applications these proven designs incorporate the latest in innovation with the high reliability that has been our hallmark since the advent of the circuit breaker in the 1920s