Eaton - Cutler Hammer FAZ-D10/3
Miniature Circuit Breakers, T/M, UL1077, Toggle, D Curve, 3P, 10A, FAZ Series
Mfr. Part #: FAZ-D10/3 / RS Stock #: 70275958
Price
Qty.
Standard Price
1
$128.13
10
$121.73
25
$115.32
50
$108.91
100
$102.51
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Generation - Renewable Energy - Alternative Energy ; Datacenters - IT Space: CI and Hyper Converged ; Other ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Generation - Conventional Energy - Conventional Energy
Approvals
CSA Std. C22.2 No. 235 ; IEC 60947-2 ; UL 1077
Characteristic
D Curve
Current Rating
10 A
Dimensions
2.07 in L
Mounting Type
DIN Rail Mount
Number of Poles
3
Standards
UL 1077
Terminals
Standard terminals
Type
Thermal/Magnetic
UPC Code
4015082788926
Voltage Rating
277 V ; 480 V
Overview
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
B Characteristic for Standard Circuit Protection
C Characteristic for Higher Inrush Currents
D Characteristic for Inductive and Capacitive Loads
Z Characteristic for Semi-Conductor Protection
Features:
Rated Currents Up to 63A
DIN Rail Mount
Suitable for Supplementary Protection
Current Limiting Design
Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
Module Width of Only 17.7 mm Per Pole
Reliable and Safe Operation
Captive Screws Cannot Be Lost
Snap-On Accessories
Contact Position Indicator
Finger Proof
Trip-Free Mechanism
Applications:
Supplementary Protection
Control Circuits
Lighting
Business Equipment
Appliances
Broad Range of Tripping Curves:
Features:
Applications: