Location: 
All Products

Eaton / Control Automation FAZ-C5/1-SP

Eaton / Control Automation - FAZ-C5/1-SP - Circuit Breaker;  Supplementary;  C Curve;  5A;  1-Pole;  Single Packaging;  UL 1077 View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation Circuit Breaker; Supplementary; C Curve; 5A; 1-Pole; Single Packaging; UL 1077
Mfr. Part#:
FAZ-C5/1-SP

Allied Stock#: 70275829

 RoHS Compliant Part

 
View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$24.37 (Each)
1$24.370
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: FAZ Series
Characteristic: C
Current Rating: 5 A
Mounting Type: DIN Rail
Number of Poles: 1 Pole
Standards: UL 1077
Termination: Screws
Type: Thermal/Magnetic
Voltage Rating: 277/480 VAC

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
  • Z Characteristic for Semi-Conductor Protection
    Features:
  • Rated Currents Up to 63A
  • DIN Rail Mount
  • Suitable for Supplementary Protection
  • Current Limiting Design
  • Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Supplementary Protection
  • Control Circuits
  • Lighting
  • Business Equipment
  • Appliances