Location: 
All Products

Eaton / Control Automation EGE3030FFG

Eaton / Control Automation - EGE3030FFG - Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 30A; Panel; 3 Pole; Vol-Rtg 415,  480VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 30A; Panel; 3 Pole; Vol-Rtg 415, 480VAC
Mfr. Part#:
EGE3030FFG

Allied Stock#: 70057058
 
View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$600.98 (Each)
1$600.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: EGE Series
Characteristic: G
Current Rating: 30 A
Dimensions: 3 W x 5.5 H x 2.99 D in.
Mounting Type: Panel Mount
Number of Poles: 3 Pole
Primary Type: Circuit Breaker
Termination: Screws
Time, Trip: 50 ms
Type: Thermal/Magnetic
Voltage Rating: 415/480 VAC

Overview

Features:
  • Global Markings
  • 35% Smaller Size
  • Up to 600/347 VAC
  • Available 15-125 A
  • 2-, 3-, or 4-Pole
  • Fixed Thermal/Fixed Magnetic — Trip Unit
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.