Eaton - Cutler Hammer EAC2420SC
Sensor Current Fixed Core 4-20Ma 100A-150A-200A Loop Pwr
Mfr. Part #: EAC2420SC / RS Stock #: 70056788
Price
Qty.
Standard Price
1
$300.91
5
$282.85
10
$270.82
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.25% FS mA
Alternate Mfr Part Number
EAC2420SC
Body Style
Rectangular
Connection
Screw Terminals
Current, Ratings
100/150/200 A
Function
Current
Housing Type
Solid Core
Measurement Range
200 A
Mounting Type
Panel Mount
Output
Current
Supply Power
Loop 24 VDC
Supply Voltage
24 VDC
Switch Type
Current Sensor
Switching Current
20 mA
Technology
Inductive
Type
Inductive
UPC Code
786685120577
Weight
0.25 lb
Overview
Solid-core housing models are ideal for new equipment installations where the conductor wire is ran through the fixed aperture. Split-core models are perfect for retrofit applications because the housing can be opened to fit around an existing conductor. As such, split-core current sensors are easy to install, without re-wiring and shutting down a process for long periods of time. The simplicity of installing split-core models reduces overall installation costs.
Sensors
Current sensors operate by monitoring current flow in equipment. The current magnitude is converted into a linear and proportional analog signal (4-20 mA, 0-5 V or 0-10 V). Small changes in current can be detected, avoiding costly repairs and mechanical problems before they occur. These sensors are magnetically isolated, contain internal signal conditioning, are safer to use than current transformers, do not require additional circuitry, and are completely self-contained in one compact package.
Features:
Complete Family of AC and DC Current Sensors
Handy Features Such as Split-Core Housings That Wrap Around Existing Wires, and Completely Self-Powered Models
Field Adjustable Current Settings and a Variety of Output Types (Analog and Discrete)
Perfect for Providing Predictive Diagnostics on Machine Equipment, Monitoring and Feedback, Over Current Detection, and Energy Reduction
5-Year Warranty
UL and CE Approvals
Accurate Current Sensing for Proportional 4-20 mA Output for All Types of Applications
Outputs Are Magnetically Isolated from the Input for Safety and Voltage Drops
Current Ranges Upto 200 A with Jumper Position, Solid Core and Split Core Modules for New and Existing Applications Requiring Reliable Feedback on Electrified Equipment
4-20 mA Output
Solid Core and Split Core Housings
LED Visual Indication
Sensors
Current sensors operate by monitoring current flow in equipment. The current magnitude is converted into a linear and proportional analog signal (4-20 mA, 0-5 V or 0-10 V). Small changes in current can be detected, avoiding costly repairs and mechanical problems before they occur. These sensors are magnetically isolated, contain internal signal conditioning, are safer to use than current transformers, do not require additional circuitry, and are completely self-contained in one compact package.
Features: