Eaton - Cutler Hammer E22R2
Panel Mount Indicator Resistor Incandescent Standard 22mm 120V E22 Series
Mfr. Part #: E22R2 / RS Stock #: 70057392
Price
Qty.
Standard Price
1
$109.41
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E22R2
Approvals
CSA Certified ; UL 508 ; IEC 947-5-1 MTTA ; Lloyd's Register Certified
For Use With
E22 Series
Lamp Type
Incandescent
Mounting Hole Size
0.866 in ; mm ; 22 in
Operating Voltage
120 V
Product Header
E22 Series Incandescent Light Unit
Special Features
Oil-Tight
Supply Voltage
120 VAC/VDC
Termination
Lugs
UPC Code
782113553245
Voltage Rating
120 V
Weight
0.04 lb
Overview
Light Unit for 22 mm Illuminated Pushbutton.