Eaton - Cutler Hammer DC1-S24D3NN-A20N
VFD, Compact Drive, 230V 1 Ph In/230V 1Ph Out, 0.5Hp, 4.3A, DC1 Series
Mfr. Part #: DC1-S24D3NN-A20N / RS Stock #: 70356661
Image may be a representation. See specs for product details.
Price
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EN 61800-3 ; UL Listed ; EN 60529 ; cUL Certified ; UkrSepro ; EN 61800-5-1
Current Rating
4.3 A
Display
LED
Enclosure Rating
IP20 NEMA 0
Family Name
PowerXL Family
Horsepower Rating
0.5 HP
IP Rating
IP20
Phase
1 Phase
Special Features
Coated boards
Supply Voltage
230 VAC
Type
Compact
UPC Code
786685858661
Voltage Rating
240 V
Weight
2.43 lb
Overview
DC1 Drives
This range of DC1 drives from Eaton has a very compact design with only 14 basic parameters and SmartWire-DT connectivity. The range is easily installled and is perfect for quick commissioning and is ideal for panel builders.
This range of DC1 drives from Eaton has a very compact design with only 14 basic parameters and SmartWire-DT connectivity. The range is easily installled and is perfect for quick commissioning and is ideal for panel builders.