Eaton - Cutler Hammer DC1-32018NB-A20N
DC1 Low Voltage Compact Drive, 240V, 5.0HP, 18.0A
Mfr. Part #: DC1-32018NB-A20N / RS Stock #: 70356673
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cUL Certified ; UL Listed ; UkrSepro ; EN 61800-3 ; EN 61800-5-1 ; EN 60529
Current Rating
18 A
Display
LED
Enclosure Rating
IP20 NEMA 0
Family Name
PowerXL Family
IP Rating
IP20
Phase
Three-Phase Main, Three-Phase Motor Phase
Series
DC1 Series
Special Features
Coated boards
Supply Voltage
240 VAC
Type
Compact
UPC Code
786685858838
Voltage Rating
240V V
Weight
7.72 lbs
Overview
DC1 Drives
This range of DC1 drives from Eaton has a very compact design with only 14 basic parameters and SmartWire-DT connectivity. The range is easily installled and is perfect for quick commissioning and is ideal for panel builders.
This range of DC1 drives from Eaton has a very compact design with only 14 basic parameters and SmartWire-DT connectivity. The range is easily installled and is perfect for quick commissioning and is ideal for panel builders.