Eaton - Cutler Hammer C25ENF440A
Contactors, Definite Purpose Control, 40A 4 Pole Open 120V, C25EN Series
Mfr. Part #: C25ENF440A / RS Stock #: 70059264
Price
Qty.
Standard Price
1
$208.34
10
$197.92
25
$187.50
50
$177.08
100
$166.67
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CSA Certified ; UL Recognized
Coil Power
110-120 Vac, 50/60 Hz W
Connection
Quick
Contact Current Rating
40 A
Control Voltage
120 V
Dimensions
3.75 Inch X 0.00 in W X 3.38 in L X 0.08 in D
Enclosure Rating
Open with metal mounting plate
Horsepower Rating
20 HP
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Number of Poles
4
Power Rating
2.2 kW
Primary Type
IEC Contactor
Special Features
Auxiliary Contacts
Standards
ARI780 ; ARI790 ; CE Marked ; CSA Certified ; EN 60947-4-1 ; IEC 60947-4-1 ; UL Recognized
Temperature Operating Range
-25 to 70 C
Terminal Type
Box Lugs ; Quick Connect
Terminals
Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Termination
Box Lugs, Quick Connect Terminal
Type
Contactor
UPC Code
782113475578
Voltage Rating
120 V
Weight
2.3 lb