Location: 
All Products

Eaton / Control Automation C25BNB230A

Eaton / Control Automation - C25BNB230A - CONTACTOR;  DP;  2 POLE;  30A;  120VAC COIL View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation CONTACTOR; DP; 2 POLE; 30A; 120VAC COIL
Mfr. Part#:
C25BNB230A

Allied Stock#: 70056937
 
View More from Eaton / Control Automation >>
Pricing (USD) & Availability
Standard Pricing
$33.43 (Each)
1$33.430
5$31.760
15$30.160
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Coil Voltage: 120 VAC
Current, Rating, Inductive: 30 A
Current, Rating, Resistive: 40 A
Horsepower, Motor, Max at 115 V: 2
Horsepower, Motor, Max at 230 V: 5
Number of Poles: 2 Pole
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: –25 °C

Overview



Cutler-Hammer® 25-40 A, single- and double-pole, Type C25 contactors from Eaton's electrical business feature a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from entering the magnet structure which reduces or eliminates noise. These economically priced, UL recognized/ CSA certified, ampere rated devices are well suited for use in heating/air conditioning, refrigeration, data processing and food service applications.

Features:

  • Insulation Voltage: 690 V
  • Current Rated and HP/kW Rated
  • Contacts: Double Break
  • Magnet Coil: Class F, 155°C
  • Contact Arc Covers Are Standard on All Contactors
  • Standard Power Terminals 5⁄16" Hex Washer Head Screws and Quad (4) Quick Connect Terminals on Each Line and Load Terminations
  • Contactors are Marked with Line and Load Terminal Designations
  • Operating Temperature Range: –13 to 158°F (–25 to +70°C)
  • Terminal Wire Range — Hex Washer Head Screws: 16-10 AWG, 30 Lb.-In. Torque Rating
  • Mounting Position: Vertical, Horizontal or Tabletop
  • UL Recognized, CSA Certified, IEC 60947-4-1, EN 60947-4-1, ARI 780/790 Standard, RoHs Compliance