Eaton - Cutler Hammer C22S-WRKV-K20
Non-lluminated Selector Switch w/Thumb Grip, Black Bezel, 2NO, C22 Series
Mfr. Part #: C22S-WRKV-K20 / RS Stock #: 70058609
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.96
2
$49.32
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Maintained ; 60 Degrees V Position
Actuator Type
Thumb Grip
Approvals
CSA Certified ; EN 60947 ; UL Listed ; IEC 60947
Bezel
Black
Button Color
Black/White
Color
Black
Contact Configuration
2NO
Contact Form
2 NO
Current Rating
2 A
Family Name
Global Modular Family
Illumination
Non-Illuminated
Illumination Color
None
IP Rating
IP65
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
3
Size
22.5 mm in
Special Features
Momentary switches can be field converted to maintained.
Type
Selector switch
UPC Code
4015081194209
Voltage Rating
110 V
Weight
0.06 lb
Overview
Eaton C22 Series — M22, M30, C22 and C30, Pilot Devices with SmartWire-DT Communication | Global Modular Family:
One family. Endless possibilities. Eaton's C22 compact pushbutton line offers an industry leading array of functional, attractive, and ergonomically designed “all-in-one” illuminated and non-illuminated pushbuttons, selector switches, emergency stops and indicating lights. A sleek design and innovative controls are two of the latest Global Modular innovations that will first catch your eye. The most stunning thing about Eaton‘s expanded pilot device range, however, is what is behind it: The extremely broad variety of possibilities offered by the Global Modular family, C22/C30/M22/M30.
The convenient all-in-one C22 and C30 with pigtail integrates the required cable, connector, and housing in one single device. The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make them the perfect choice for applications in which oil-tight protection from dirt or liquids is required. C22 and C30 with pigtail meets the requirements inherent to industrial environments with harsh conditions. Their high degree of protection—up to IP69K in the front and IP65 in the back—ensures that they can be installed without an enclosure, near control panels and directly on machines.C22 with pigtail emergency stop buttons: Eliminate the need for a pushbutton enclosure, improve reliability, and reduce installation cost. With their high degree of protection in the front and at the back, these buttons are perfectly protected from dirt, dust and liquids.
C22 Series Features:
Standard Pushbuttons rated to five million mechanical operations
All illuminated devices feature LED light units rated to 100,000 hours
Field-convertible pushbuttons and selector switches (momentary/maintained)
Most components carry an IP67/69k rating, suitable for high temperature, high-pressure wash down environments
Laser etched button-lenses and all other front-of-panel accessories can be shared with the M22 line
C22 with Pigtail Series Features:
Up to IP69K ratings in the front and IP65 in the back ensures that the pushbuttons can be installed next to control panels as well as directly inside machine rooms
Compact design for space-savings as well as easy plug-and-play installation
Available with cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Pre-configured cable connections with M12 or M8 plugs and cables with unterminated flying leads are available
Illuminated LED pushbuttons rated for non-stop light emission for over 100,000 hours
One family. Endless possibilities. Eaton's C22 compact pushbutton line offers an industry leading array of functional, attractive, and ergonomically designed “all-in-one” illuminated and non-illuminated pushbuttons, selector switches, emergency stops and indicating lights. A sleek design and innovative controls are two of the latest Global Modular innovations that will first catch your eye. The most stunning thing about Eaton‘s expanded pilot device range, however, is what is behind it: The extremely broad variety of possibilities offered by the Global Modular family, C22/C30/M22/M30.
The convenient all-in-one C22 and C30 with pigtail integrates the required cable, connector, and housing in one single device. The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make them the perfect choice for applications in which oil-tight protection from dirt or liquids is required. C22 and C30 with pigtail meets the requirements inherent to industrial environments with harsh conditions. Their high degree of protection—up to IP69K in the front and IP65 in the back—ensures that they can be installed without an enclosure, near control panels and directly on machines.C22 with pigtail emergency stop buttons: Eliminate the need for a pushbutton enclosure, improve reliability, and reduce installation cost. With their high degree of protection in the front and at the back, these buttons are perfectly protected from dirt, dust and liquids.
C22 Series Features:
C22 with Pigtail Series Features: