Eaton - Cutler Hammer C22-WS-MS1-K20
Key Selector Switch, 2-Pos, Silver Bezel, 2NO, C22 Series
Mfr. Part #: C22-WS-MS1-K20 / RS Stock #: 70058641
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$116.23
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Momentary ; Key Removal Left 40 Degrees
Actuator Type
Keyed Lever
Approvals
CSA Certified ; UL Listed ; IEC 60947 ; EN 60947
Bezel
Silver
Button Color
Black
Color
Silver
Contact Configuration
2NO
Contact Form
2 NO
Current Rating
2 A
Dimensions
3.63 in H X 0.00 in W X 1.17 in L
Family Name
Global Modular Family
IP Rating
IP65
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
2
Operation
Momentary
Size
22.5 mm in
Special Features
Momentary switches can be field converted to maintained.
Termination
Screw
Type
Selector switch
UPC Code
4015081297498
Voltage Rating
110 V
Weight
0.1 lb
Overview
C22 Compact keyed switches share the same attractive design as our M22 modular devices, but are designed with "monoblock" construction. Contact blocks are built-in to each device without the need to purchase or assemble separate back-of-panel components.