Eaton - Cutler Hammer BB-UL-18/1P-1M/57
Busbar, 1-Pole, 57 Terminals, 80A, For Ul 1077 Circuit Breakers
Mfr. Part #: BB-UL-18/1P-1M/57 / RS Stock #: 70275862
Price
Qty.
Standard Price
1
$68.93
10
$65.49
25
$62.04
50
$58.59
100
$55.15
250
$51.70
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Other ; Generation - Renewable Energy - Alternative Energy ; Datacenters - IT Space: CI and Hyper Converged ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Generation - Conventional Energy - Conventional Energy
Approvals
UL 1077
Current Rating
80 A
Number of Poles
1
Primary Type
External Accessories
Terminals
57 terminals
Type
Bus Bars
UPC Code
4015081201815
Overview
Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
B Characteristic for Standard Circuit Protection
C Characteristic for Higher Inrush Currents
D Characteristic for Inductive and Capacitive Loads
Z Characteristic for Semi-Conductor Protection
Features:
Rated Currents Up to 63A
DIN Rail Mount
Suitable for Supplementary Protection
Current Limiting Design
Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
Module Width of Only 17.7 mm Per Pole
Reliable and Safe Operation
Captive Screws Cannot Be Lost
Snap-On Accessories
Contact Position Indicator
Finger Proof
Trip-Free Mechanism
Applications:
Supplementary Protection
Control Circuits
Lighting
Business Equipment
Appliances
Broad Range of Tripping Curves:
Features:
Applications: