Eaton - Cutler Hammer 11100AQD03
Sensor, Photo-Electric, AC/DC Thru-BeamSource, Wide Angle, Micro Connector
Mfr. Part #: 11100AQD03 / RS Stock #: 70056665
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$189.32
5
$177.95
10
$166.60
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
11100AQD03
Approvals
cUL Recognized ; UL Recognized
Body Material
Structural Polyurethane Foam
Body Style
Rectangular
Cable Length
0.2 m
Cable Type
PVC
Connection
4 Pin Dual Key Micro Connector
Connection Type
Connector
Cord Length
8 in
Diameter
0.71 in
Lens Material
Polycarbonate
Maximum Operating Temperature
70 °C
Measurement Range
6 m
Minimum Operating Temperature
-40 °C
Mounting Type
Bracket Mount ; Panel Mount
NEMA Rating
1 ; 12 ; 13 ; 2 ; 3 ; 4 ; 4X ; 6
Off State Leakage Current
100 μA
Output
NPN
Output Current
300 mA Max. @ 375 V Peak A
Power Dissipation
1.5 W
Sensing Mode
Emitter
Sensor Type
Through Beam
Supply Voltage
20-264 VAC ; 15-30 VDC
Surge Current
2 A Max. for 1/2 Cycle
Switch Type
Photoelectric
Switching Current
300 mA
Switching Voltage
375 Vpk
Technology
Photoelectric
Type
Through Beam Sensors
UPC Code
782113843360
Weight
0.1313 lb
Overview
The Cutler-Hammer® Comet Series is a complete line of high performance, 18 mm tubular sensors with a variety of models and modes to solve virtually any sensing problem. The sensors are available in through-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, Perfect Prox®, fine spot Perfect Prox® and fiber optic sensing. Perfect Prox® is one of the most powerful problem-solving sensors available. These sensors can reliably detect targets of different color, reflectance, contrast or surface shape at the same range, while ignoring background objects just a fraction of an inch away. The Comet Series includes AC/DC and DC-only models with, 3- and 4-wire circuitry. Choose from cable or microconnector. Each sensor features a light/dark operation switch and a gain control to provide for quick adjustment to peak optical performance. The unique threaded body with flat sides allows quick mounting in a 3/4" hole or against any flat surface. Internal components are rigidly sealed in a solid encapsulated package for excellent performance in high vibration and high-shock applications.
For a complete system, choose one source and one detector.
Features:
Industry Standard 18 mm Diameter Threaded Body has Flat Sides Allowing it to Be Mounted Like a Tubular Sensor or Against any Flat Surface
Right-Angle Viewing Models Mount in a Depth of Only 6/10"
Perfect Prox® Technology Provides Exceptional Background Rejection and Application Problem-Solving
Visible Sensing Beams Let You See Where the Beam is Aimed for Quick Setup and Alignment
Industry's Only Background Rejection Sensors with a 2-Wire Circuit Design
Solid Polyurethane Housing Completely Encapsulates Internal Circuits for High Resistance to Shock and Vibration
Adaptable Modulation Circuit Provides Immunity to Crosstalk From Other Closely Mounted Sensors
Models Available with Both AC and DC Operation in a Single Unit Up to 264 VAC
4-Wire DC Sensors Offer Both NPN and PNP Outputs
Output Status Indicator Visible from a Wide 270° Angle
UL Recognized
C-UL Recognized
For a complete system, choose one source and one detector.
Features: