Location: 
All Products

Eaton / Control Automation 103003272-6591

Eaton / Control Automation - 103003272-6591 - UPS,  PW5115 1000 RM 120V BLACK POWERWARE View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Control Automation UPS, PW5115 1000 RM 120V BLACK POWERWARE
Mfr. Part#:
103003272-6591

Allied Stock#: 70058057

 RoHS Compliant Part

Resources

View 103003272-6591 Datasheet Datasheet

View More from Eaton / Control Automation >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PW5115 Series
Capacity: 1000 VA
Color: Black
Communication: USB/Serial
Cord Length: 6 Ft.
Dimensions: 1.73 H x 17.3 W x 22.8 D
Input Type: 5-15P
Mounting Type: Rack/Wall
Operation: Line-Interactive
Output Type: (4) 5-15R
Power Rating: 670 W
Supply Voltage: 110/120 VAC
Time, Backup: 5 min. (Full Load)
Type: Network
Voltage, Output: 120 V
Weight: 41.4 lbs. (18.8 kg)

Overview

The Eaton® 5115 Rackmount UPS provides surge protection and backup power ideal for rack servers, storage systems, network equipment and other critical devices. The unique form factor of the 5115 UPS adapts to 1U rackmount, a 0U side cabinet or wallmount UPS applications. The 5115 UPS also corrects incoming voltage fluctuations, produces true sine wave output and significantly extends battery service life with ABM technology.

Features:
  • Conserves Valuable Space with 1U Rack Height
  • Extends Battery Service Life and Optimizes Battery Recharge Time with ABM Technology
  • Delivers Smooth, Continuous Power with Buck and Boost Voltage Regulation and Pure Sine Wave Output
  • Includes Mounting Hardware for 1U Rackmount, 0U Side Cabinet and Wall-Mount Installations
  • Minimizes Downtime with Hot-Swappable Batteries
  • Delivers Control and Visibility with Free Power Management Software Featuring an Intuitive User Interface
  • Similar Products