Location: 
All Products

Eaton / Circuit Breakers AM2R-D3-LC07D-A-60-2

Eaton / Circuit Breakers - AM2R-D3-LC07D-A-60-2 - Circuit Breaker;  Hydr./Magn.;  2-P;  50/60 Hz/DC;  Series Trip;  60A;  Med. Delay 8X View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Circuit Breakers Circuit Breaker; Hydr./Magn.; 2-P; 50/60 Hz/DC; Series Trip; 60A; Med. Delay 8X
Mfr. Part#:
AM2R-D3-LC07D-A-60-2

Allied Stock#: 70098149

 RoHS Compliant Part

 

Resources

View AM2R-D3-LC07D-A-60-2 Datasheet Datasheet

View More from Eaton / Circuit Breakers >>
Pricing (USD) & Availability
Standard Pricing
$80.69 (Each)
1$80.690
6$76.650
15$72.820
25$69.390
50$65.640
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: AM/R Series
Current Rating: 60 A
Dimensions: 2.02 L x 0.75 W x 2.5 H in.
Mounting Hole Size: 5.28 D mm
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: UL 1077 Recognized/UL 489 Listed
Termination: Screws
Time, Trip: Series Trip
Type: Hydraulic/Magnetic
Voltage Rating: 250 VAC

Overview


All AM/R Series products have series trip construction, with two 6-32 tapped holes for mounting, dual marking (On/Off I/O) in white on a black handle. Termination is accomplished by 10-32 screw terminals (0.1-50 amps), 10-32 studs (0.1-70 amps), 1/4-20 studs (70.1-100 amps). AM/R Series products are UL 489 listed through 50 amps and UL 1077 recognized through 100 amps, 1 and 3 poles. All units are supplied with a general-purpose medium delay and a standard inrush curve as detailed below (based upon 50/60 Hz 8 times inrush) rated current vs. seconds. TUV available.

  • More Than 100 Years of Circuit Protection Experience
  • Designed to Meet IEC-(380, 435, 601, 7030, 0750), VDE-(0804, 0806, 0660), UL and CSA (Various)
  • Current Protection to 1200 Amps
  • Voltage Capabilities to 125 VDC or 480 VAC