Location: 
All Products

Eaton / Circuit Breakers AM1R-D3-AC97D-A-100-2

Eaton / Circuit Breakers - AM1R-D3-AC97D-A-100-2 - Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 100A; Panel; 1 Pole; Vol-Rtg 250VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Circuit Breakers Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 100A; Panel; 1 Pole; Vol-Rtg 250VAC
Mfr. Part#:
AM1R-D3-AC97D-A-100-2

Allied Stock#: 70098144

 RoHS Compliant Part

 
View More from Eaton / Circuit Breakers >>
Pricing (USD) & Availability
Standard Pricing
$33.28 (Each)
1$33.280
6$31.620
15$30.040
25$28.560
50$27.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Brand/Series: AM/R Series
Current Rating: 100 A
Dimensions: 2.02 L x 0.75 W x 2.5 H in.
Mounting Hole Size: 5.28 D mm
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: UL 1077 Recognized/UL 489 Listed
Termination: Screws
Time, Trip: Series Trip
Type: Hydraulic/Magnetic
Voltage Rating: 250 VAC

Overview

The Heinemann AMR Series is the logical choice for applications requiring greater interrupting performance coupled with the sensitivity of hydraulic-magnetic
protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications.

Features:
  • Series Trip Construction with Two 6-32 Tapped Holes for Mounting
  • Handles Have Dual Marking (On/Off I/O) in White and Black Handle
  • General-Purpose, Medium Delay with Standard Time Delay Curve (See Chart Above)
  • UL1077 Recognized
  • UL489 Listed Versions Available Upon Request