Location: 
All Products

EasySYNC ES-U-1001-R100

EasySYNC - ES-U-1001-R100 - CABLE,  PREMIUM USB TO RS232 CONVERTER CABLE,  1M LENGTH WITH LEDS View larger image View larger image
Image may be a representation.
See specs for product details.

EasySYNC CABLE, PREMIUM USB TO RS232 CONVERTER CABLE, 1M LENGTH WITH LEDS
Mfr. Part#:
ES-U-1001-R100

Allied Stock#: 70069996

 RoHS Compliant Part

 
View More from EasySYNC >>
Pricing (USD) & Availability
Standard Pricing
$24.15 (Each)
1$24.150
Availability

187 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Adapter Cable
Brand/Series: ES-U Series
Current Rating: 50
Input Type: USB Protocol
Interface: USB 2.0, RS232
Module Type: Converter
Mounting Type: Direct
Number of Channels: 9
Output Type: LED
Special Features: Sidelit Blue RXD and TXD Traffic Indicators, Enhanced RS232 Transceiver gives Serial Port Speed of up to 1MBaud, Quality 4layer PCB Design, Powered by USB Port, No External Power Adapter Required
Supply Voltage: 5.25
Termination: Wire Lead
Type: USB - RS232 Adapter

Overview

Features:
  • Easy Plug and Play Installation and Serial Port Device Connection
  • Works with USB 1.1 and 2.0 Host and Hub Ports
  • Industry Standard FTDI Chip Set and Device Drivers for Maximum Compatibility
  • Microsoft Windows® WHQL-Certified, Mac OS X, Linux and Windows CE Device Drivers
  • FCC/CE Approved
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.